345-142-520-888

Heilind Number:EDA345-142-520-888
Manufacturer:EDAC
Manufacturer Number:345-142-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a total of 142 positions spread across two rows, it offers ample room for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for commercial or industrial use, this connector, with its straight mount orientation, is a dependable choice for seamless PCB connections.