345-142-521-202

Heilind Number:EDA345-142-521-202
Manufacturer:EDAC
Manufacturer Number:345-142-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a green color and a sleek straight mount orientation, it not only provides functionality but also adds a touch of elegance to your setup. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers seamless connectivity with a total of 142 positions. The precise row spacing of .2 inches allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component and experience enhanced performance like never before.