345-142-521-207

Heilind Number:EDA345-142-521-207
Manufacturer:EDAC
Manufacturer Number:345-142-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-207

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a sturdy housing made of UL 94V-0 thermoplastic polyester. The copper alloy contact material ensures reliable conductivity, while the 142-position layout offers ample connectivity options for your PCB projects. With a compact pitch of .1 inch and a row spacing of .2 inch, it allows for efficient signal transmission without compromising on space. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component and experience superior performance in your circuitry designs.