345-142-521-208

Heilind Number:EDA345-142-521-208
Manufacturer:EDAC
Manufacturer Number:345-142-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-208

Detailed Description

Elevate your PCB connectivity with our dual-row Board-to-Board Card Edge Connector in a vibrant green hue. Engineered for reliability, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With 142 positions and a .1-inch pitch, it facilitates seamless data transmission, while its copper alloy contacts ensure optimal conductivity. Perfect for high-performance applications, this connector guarantees secure and efficient assembly with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic projects. Upgrade to this premium connector and experience a seamless connection every time.