345-142-521-278

Heilind Number:EDA345-142-521-278
Manufacturer:EDAC
Manufacturer Number:345-142-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-278

Detailed Description

Enhance connectivity within your electronic devices with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector boasts 142 positions across two rows, ensuring optimal signal transfer. Crafted with precision, it features copper alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications. Say goodbye to connectivity issues and streamline your circuitry with this essential component.