345-142-521-288

Heilind Number:EDA345-142-521-288
Manufacturer:EDAC
Manufacturer Number:345-142-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows of contacts, each crafted from sturdy Copper Alloy, it offers reliable power delivery at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing ensure secure mating, while the 142-position layout allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and optimal performance, making it a must-have component for your PCB assembly projects. Elevate your connectivity standards with this essential component.