345-142-521-504

Heilind Number:EDA345-142-521-504
Manufacturer:EDAC
Manufacturer Number:345-142-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers 142 positions for optimal connectivity. The straight mount orientation and -40 to 105°C operating temperature range ensure versatility in various applications. Elevate your PCB assembly with this reliable connector, perfect for green electronics projects.