345-142-521-507

Heilind Number:EDA345-142-521-507
Manufacturer:EDAC
Manufacturer Number:345-142-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Boasting a vibrant green hue, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a total of 142 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable and efficient transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic components inventory.