345-142-521-508

Heilind Number:EDA345-142-521-508
Manufacturer:EDAC
Manufacturer Number:345-142-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features 142 positions spread across 2 rows, ensuring efficient signal transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB design with this essential component for optimal performance and connectivity.