345-142-521-512

Heilind Number:EDA345-142-521-512
Manufacturer:EDAC
Manufacturer Number:345-142-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green hue, this connector boasts a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and superior conductivity. With two rows and a pitch of .1 inches, it offers 142 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your PCB assembly with this essential connector for dependable performance.