345-142-521-588

Heilind Number:EDA345-142-521-588
Manufacturer:EDAC
Manufacturer Number:345-142-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-588

Detailed Description

Enhance your PCB connectivity with our high-performance 142-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it offers optimal performance for your electronic assemblies. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent functionality in various environments. Whether you're working on industrial equipment or consumer electronics, this straight-mount connector guarantees secure and stable connections for your PCBs. Upgrade your connectivity solutions today and experience the difference with our premium connector.