345-142-521-807

Heilind Number:EDA345-142-521-807
Manufacturer:EDAC
Manufacturer Number:345-142-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-807

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a total of 142 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your electronic setups with this essential component.