345-142-521-808

Heilind Number:EDA345-142-521-808
Manufacturer:EDAC
Manufacturer Number:345-142-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-808

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring 142 positions in a dual-row configuration, this connector ensures seamless and reliable communication between your PCBs. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee exceptional longevity and conductivity, even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, trust in the efficiency and durability of this green-colored connector. Its straight mount orientation offers versatility in PCB layout design, making it a valuable addition to your connectivity solutions. Elevate your projects with seamless data transmission using our premium Board To Board PCB Connector.