345-142-521-858

Heilind Number:EDA345-142-521-858
Manufacturer:EDAC
Manufacturer Number:345-142-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. The copper alloy contact material ensures reliable power transmission, with an amperage of 3A for efficient operation. With two rows offering a total of 142 positions, this connector facilitates intricate circuitry setups with ease. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation fits seamlessly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.