345-142-521-878

Heilind Number:EDA345-142-521-878
Manufacturer:EDAC
Manufacturer Number:345-142-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-521-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With 142 positions and a .1-inch pitch, this connector offers efficient signal transfer between two circuit boards. Its straight mount orientation and dual-row design with .2-inch row spacing make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.