345-142-523-201

Heilind Number:EDA345-142-523-201
Manufacturer:EDAC
Manufacturer Number:345-142-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, it features a total of 142 positions spread across two rows, allowing for seamless data transfer. The UL 94V-0 thermoplastic polyester housing ensures both durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB connections with this essential component.