345-142-523-212

Heilind Number:EDA345-142-523-212
Manufacturer:EDAC
Manufacturer Number:345-142-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-212

Detailed Description

Enhance your electronic connections with our latest Board To Board PCB Connector. Designed for seamless integration, this cutting-edge connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a high amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and a total of 142 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.