345-142-523-512

Heilind Number:EDA345-142-523-512
Manufacturer:EDAC
Manufacturer Number:345-142-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-512

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout and a total of 142 positions, it offers ample space for secure connections. Crafted with high-quality copper alloy contacts, each with a pitch of .1 inch, it ensures reliable conductivity. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh conditions. Elevate your PCB assembly with this essential connector for optimal functionality.