345-142-523-588

Heilind Number:EDA345-142-523-588
Manufacturer:EDAC
Manufacturer Number:345-142-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-588

Detailed Description

Upgrade your electronic connections with our cutting-edge Green Board To Board PCB Connector. Featuring a high amperage of 3 A, this connector is designed for optimum performance. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and a pitch of .1 in, it offers efficient connectivity with a total of 142 positions. The Copper Alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.