345-142-523-803

Heilind Number:EDA345-142-523-803
Manufacturer:EDAC
Manufacturer Number:345-142-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-803

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The two-row design with a pitch of .1 inch and row spacing of .2 inch offers seamless integration, while the copper alloy contact material ensures reliable conductivity. With a total of 142 positions, this connector provides ample room for complex circuitry. Suitable for straight mounting orientation, it accommodates diverse setups with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.