345-142-523-804

Heilind Number:EDA345-142-523-804
Manufacturer:EDAC
Manufacturer Number:345-142-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for precision and durability, it features a straight mount orientation, making installation a breeze. With two rows and 142 positions, it offers ample connectivity options for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.