345-142-523-807

Heilind Number:EDA345-142-523-807
Manufacturer:EDAC
Manufacturer Number:345-142-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Boasting a sleek green design, this connector features 142 positions across 2 rows, ensuring seamless and efficient data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.