345-142-523-808

Heilind Number:EDA345-142-523-808
Manufacturer:EDAC
Manufacturer Number:345-142-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, boasting an impressive 142 positions across two rows. Crafted with precision and durability in mind, it features copper alloy contacts and a robust UL 94V-0 thermoplastic polyester housing. The 0.1-inch pitch and 0.2-inch row spacing ensure seamless integration, while its straight mount orientation offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Elevate your PCB assembly with this essential component, perfect for intricate electronic systems.