345-142-523-858

Heilind Number:EDA345-142-523-858
Manufacturer:EDAC
Manufacturer Number:345-142-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-523-858

Detailed Description

Enhance connectivity within your PCB setup with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 142 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing facilitate precise and secure connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic applications. Trust in its quality and efficiency to optimize your PCB connectivity needs.