345-142-524-201

Heilind Number:EDA345-142-524-201
Manufacturer:EDAC
Manufacturer Number:345-142-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 142 positions, it offers ample connectivity options while maintaining efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, guaranteeing optimal performance and longevity. Elevate your PCB design with this essential component.