345-142-524-212

Heilind Number:EDA345-142-524-212
Manufacturer:EDAC
Manufacturer Number:345-142-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-212

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this component boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With 142 positions spread across two rows and a pitch of .1 inches, it ensures efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assemblies with this high-quality connector, crafted to meet the demands of modern technology.