345-142-524-288

Heilind Number:EDA345-142-524-288
Manufacturer:EDAC
Manufacturer Number:345-142-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With two rows and a total of 142 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission. Designed for seamless integration, it has a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for professional use or DIY projects, it's a perfect choice for ensuring secure and reliable connections on your circuit boards.