345-142-524-502

Heilind Number:EDA345-142-524-502
Manufacturer:EDAC
Manufacturer Number:345-142-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-502

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. With a sleek design and durable construction, this connector features a straight mount orientation for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With 142 positions spread across two rows and a pitch of .1 inch, it offers ample space for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections with this high-quality component.