345-142-524-504

Heilind Number:EDA345-142-524-504
Manufacturer:EDAC
Manufacturer Number:345-142-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB mounting, offering 142 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for applications in industries like telecommunications, automotive, and aerospace, it's a must-have component for your electronic projects.