345-142-524-508

Heilind Number:EDA345-142-524-508
Manufacturer:EDAC
Manufacturer Number:345-142-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 142 positions for seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Each of the two rows is spaced at 0.1 inches, with 0.2 inches row spacing, allowing for efficient and organized connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.