345-142-524-512

Heilind Number:EDA345-142-524-512
Manufacturer:EDAC
Manufacturer Number:345-142-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. With a compact design and a pitch of .1 inch, this connector is perfect for space-constrained applications. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With 142 positions spread across 2 rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your PCB connections with this essential component.