345-142-524-588

Heilind Number:EDA345-142-524-588
Manufacturer:EDAC
Manufacturer Number:345-142-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-588

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, this connector is designed for efficiency, offering a 3 A amperage and a durable housing material of UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inches, it provides seamless connectivity with a total of 142 positions. The contact material, made of Copper Alloy, ensures reliable signal transmission. Suitable for a wide range of applications, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for effortless installation, making it a vital component for your electronic projects.