345-142-524-808

Heilind Number:EDA345-142-524-808
Manufacturer:EDAC
Manufacturer Number:345-142-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. With two rows and a total of 142 positions, this connector offers ample space for seamless data transfer. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees reliable performance. Perfect for a variety of applications, this straight-mount connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this innovative component.