345-142-524-812

Heilind Number:EDA345-142-524-812
Manufacturer:EDAC
Manufacturer Number:345-142-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-524-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation with two rows of 142 positions each, ensuring secure and precise alignment. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust protection, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this green-colored connector, a perfect choice for professionals seeking top-quality performance.