345-142-525-201

Heilind Number:EDA345-142-525-201
Manufacturer:EDAC
Manufacturer Number:345-142-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With 142 positions in two rows, it offers ample capacity for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating effortlessly in a temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your system's connectivity with this essential component.