345-142-525-212

Heilind Number:EDA345-142-525-212
Manufacturer:EDAC
Manufacturer Number:345-142-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 142 positions, offering ample space for secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity in any environment. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and easy installation. Its straight mount orientation and green color make it visually distinct, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse applications. Upgrade your connectivity solutions with this essential component, ideal for various electronic projects.