345-142-525-288

Heilind Number:EDA345-142-525-288
Manufacturer:EDAC
Manufacturer Number:345-142-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 142-position Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability even in harsh environments. With a compact .1-inch pitch and 2-row configuration, it offers efficient signal transfer while taking up minimal space on your PCB. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various conditions. Perfect for professional or DIY projects, this Card Edge Connector in vibrant Green color is a must-have for any electronics enthusiast. Upgrade your connectivity game today.