345-142-525-502

Heilind Number:EDA345-142-525-502
Manufacturer:EDAC
Manufacturer Number:345-142-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green exterior and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission, rated for up to 3 A of amperage. Featuring two rows of 142 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed in your electronic assemblies. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in the realm of Products, Connectors, and PCB assemblies. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have for any tech enthusiast or professional. Elevate your connectivity game with this cutting-edge connector.