345-142-525-504

Heilind Number:EDA345-142-525-504
Manufacturer:EDAC
Manufacturer Number:345-142-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-504

Detailed Description

Enhance your PCB connectivity with this high-performing 142-position board-to-board connector. Designed for precision and durability, it features a green UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and dual-row configuration make it versatile for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.