345-142-525-512

Heilind Number:EDA345-142-525-512
Manufacturer:EDAC
Manufacturer Number:345-142-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 142 positions spread across two rows, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, safeguarding against heat and ensuring longevity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have in your toolkit. Upgrade your connectivity experience with this essential component.