345-142-525-802

Heilind Number:EDA345-142-525-802
Manufacturer:EDAC
Manufacturer Number:345-142-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 142 positions spread across 2 rows, ensuring seamless data transfer. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for efficient PCB assembly. Its UL 94V-0 Thermoplastic Polyester housing provides excellent protection against heat and fire hazards, making it ideal for industrial applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections, while its vibrant green color adds a touch of visual appeal to your setup. Elevate your connectivity solutions with this essential component.