345-142-525-803

Heilind Number:EDA345-142-525-803
Manufacturer:EDAC
Manufacturer Number:345-142-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-803

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation with two rows of copper alloy contacts for secure, efficient data transfer. With 142 positions and a pitch of 0.1 inches, it offers ample room for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics project.