345-142-525-804

Heilind Number:EDA345-142-525-804
Manufacturer:EDAC
Manufacturer Number:345-142-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-804

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, ideal for seamless integration in electronic systems. Featuring 142 positions with two rows, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Designed for straight mount orientation, installation is straightforward. Elevate your PCB design with this essential connector, a must-have in any electronic setup.