345-142-525-858

Heilind Number:EDA345-142-525-858
Manufacturer:EDAC
Manufacturer Number:345-142-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-525-858

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Featuring 142 positions spread across two rows, this green connector ensures seamless data transmission in your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging conditions. Elevate your PCB assembly with this straight-mount connector, ideal for card edge applications. Trust in its quality construction for efficient and secure connections in your electronic projects.