345-142-540-201

Heilind Number:EDA345-142-540-201
Manufacturer:EDAC
Manufacturer Number:345-142-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-201

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 142 positions in a dual-row configuration, ensuring reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during operation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Whether for industrial applications or DIY projects, its straight mount orientation offers flexible installation options. Trust in this connector for seamless and reliable card edge connections in your PCB designs.