345-142-540-203

Heilind Number:EDA345-142-540-203
Manufacturer:EDAC
Manufacturer Number:345-142-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless signal transmission across 142 positions. Its straight mount orientation and compact design ensure easy and secure installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component for your electronic projects.