345-142-540-207

Heilind Number:EDA345-142-540-207
Manufacturer:EDAC
Manufacturer Number:345-142-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 142 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and stability. Its straight mount orientation and dual-row design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your system with this essential component for seamless board-to-board connections.