345-142-540-208

Heilind Number:EDA345-142-540-208
Manufacturer:EDAC
Manufacturer Number:345-142-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-208

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in vibrant Green. With a compact design featuring 142 positions across 2 rows, this connector ensures seamless data and power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .1 inch pitch and .2 inch row spacing offer precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connectivity solution with this essential component.