345-142-540-212

Heilind Number:EDA345-142-540-212
Manufacturer:EDAC
Manufacturer Number:345-142-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-212

Detailed Description

Enhance your PCB connectivity with our 142-position, dual-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a compact .1-inch pitch and .2-inch row spacing, allowing for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable connectivity in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronics with this essential component for seamless data transmission.