345-142-540-258

Heilind Number:EDA345-142-540-258
Manufacturer:EDAC
Manufacturer Number:345-142-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-258

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in vibrant green. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Featuring two rows of 142 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this essential component.